Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.770 |
Product Information
Product Overview
The CYBLE-202007-EVAL from Cypress Semiconductor is an EZ-BLE™ PROC™ evaluation board. The EZ-BLE™ PRoC™ evaluation board (CYBLE-202007-EVAL) enables to evaluate and develop applications on the EZ-BLE PRoC module (CYBLE-202007-01). The EZ-BLE PRoC module with external antenna and U.FL connection is a fully integrated, fully certified, 15mm x 23mm x 2.05mm, programmable, Bluetooth® Smart module designed to reduce time to market. The module is turnkey solutions that include onboard power amplifier (PA), low noise amplifier (LNA), crystal oscillators, trace antenna, passive components and the Cypress PRoC® BLE. Module supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. It includes a royalty-free BLE stack compatible with Bluetooth 4.2 and provides up to 19 GPIOs.
- 256KB flash memory, 32KB SRAM memory of module
Applications
Wireless
Technical Specifications
Cypress
Wireless Connectivity
Eval Board CYBLE-202007-01
No SVHC (25-Jun-2025)
CYBLE-202007-01
Bluetooth
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate