Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.820 |
5+ | CHF 13.540 |
Product Information
Product Overview
The CY8CKIT-143A is a PSoC 4 BLE 256KB module with Bluetooth 4.2 radio. It is a Bluetooth 4.2 compliant, 45mm x 27mm x 2mm, easy to use solution for designing complete Bluetooth low energy (BLE) systems. The CY8CKIT-143A module is an easy to use solution for creating a complete BLE system with Bluetooth 4.2 features. The module features PSoC 4 BLE device (CY8C4248LQI-BL583), 24MHz and 32.768KHz crystals, PCB antenna and other passives while providing access to all GPIOs of device. PSoC 4 BLE is a 48MHz ARM Cortex-M0 based single chip solution that integrates a programmable analogue front end, programmable digital peripherals, CapSense touch sensing technology and includes a royalty free stack and radio compatible with Bluetooth 4.2. It can be used with the CY5677 CySmart BLE 4.2 USB dongle to test and debug Bluetooth 4.2 features.
- Can be plugged into the CY8CKIT-042-BLE Bluetooth low energy pioneer kit
- Standalone use with PSOC creator IDE and CY8CKIT-002 MINIPROG3
- Qualified for the Bluetooth 4.2 specification
Applications
Embedded Design & Development
Technical Specifications
Cypress
Wireless Connectivity
Development Board CY8C4248LQI-BL583
No SVHC (21-Jan-2025)
CY8C4248LQI-BL583
Bluetooth
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate