Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 108.360 |
Product Information
Product Overview
CY8CKIT-062S2-43012 is a PSoC™ 62S2 Wi-Fi BT pioneer kit. This is a hardware evaluation platform for rapid prototyping of applications based on the PSoC™ 62xA, PSoC™ 62x8, PSoC™ 61xA, PSoC™ 61x8 MCU product families. The kit also includes a wireless module based on the AIROC™ CYW43012 combo device to develop cloud connected IoT applications including Matter over Wi-Fi applications. Featuring the PSoC™ 62xA MCU - Ultra low power, high performance MCU based on the dual core CPU (Arm® Cortex®-M4 and Arm® Cortex®-M0+), 2048KB of on-chip flash, 1024KB of SRAM, quad-SPI external memory interface, built-in hardware and software security features, rich analogue, digital, and communication peripherals.
- AIROC™ CYW43012 device supporting Dual-band Wi-Fi 4 (802.11n) + Bluetooth® 5.2 combo
- Integrated Programmer / Debugger (KitProg3)
- User LEDs(2), RGB LED(1), push buttons(2), potentiometer, KHz/MHz crystal
- CAPSENSE™ slider(5-segment), CAPSENSE™ buttons(2), Infineon Quad SPI NOR flash (512-Mbit)
- Quad SPI FRAM (4Mbit), USB-FS device I/F (PSoC™ 6), USB-FS Host I/F (PSoC™ 6), microSD card slot
- Hardware expansion features - Arduino Uno R3, extended IO headers, program/debug header
- ModusToolbox™ software
Contents
PSoC 62S2 Wi-Fi BT pioneer board, USB type-A to micro-B cable, Four jumper wires (4inch each), Two jumper wires (5inch), Quick start guide.
Technical Specifications
Cypress
PSoC 6
Cortex-M0+, Cortex-M4F
PSoC 62S2 Wi-Fi BT Pioneer Board, USB Type-A to Micro-B Cable, Jumper Wires, Quick Start Guide
No SVHC (21-Jan-2025)
32bit
ARM
CY8C624ABZI-S2D44, CYW43012
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate