Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 245.760 |
Product Information
Product Overview
The CY4541 from Cypress Semiconductor is a EZ-PD™ CCG4 evaluation kit (EVK) based on the Cypress's CCG4 dual port Type-C Power Delivery (PD) controllers. The EZ-PD™ CCG4 is a dual USB Type-C controller that complies with the latest USB Type-C and PD standards. This EVK is primarily intended to be a demonstration vehicle for Type-C PC designs that house one or two Type-C ports. CCG4 can act either as a power provider (source) or as a power consumer (sink). The kit also helps to evaluate several features on two type-C ports, using a Dual Role Port (DRP) or SuperSpeed USB demo and a DisplayPort demo. The CY4541 EZ-PD™ CCG4 evaluation kit enables designers to exercise the functionality of CCG4 controllers for a Two-port USB type-C based host system.
Applications
Communications & Networking, Embedded Design & Development
Contents
Two CCG EVK base board (display port mux, Power management and USB type-B connector), CY4541 CCG4 daughter card, 24VDC power adapter, Two USB 3.0 Type-A to Type-B cable, Two USB Type-C to Type-A adapter, USB 3.0 EMCA Type-C cable, USB 2.0 Type-A to mini-B cable, Two pair of jumper wires.
Notes
One pair of jumper wires are pre-installed on the CCG EVK base board.
Technical Specifications
Cypress
Interface
ARM
CCG4
-
CYPD4225-40LQXIT, CY7C65215
USB Power Delivery (PD) Controller
Cortex-M0
2 x CCG EVK Base Boards, CY4541 CCG4 Daughter Card, Pwr Adapter, USB Cables & Adapters, Jumper Wires
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate