Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY14V101QS-BK108XI
Order Code2749794
Also Known AsSP005644695, CY14V101QS-BK108XI
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14.490 |
| 10+ | CHF 13.430 |
| 25+ | CHF 13.010 |
| 50+ | CHF 12.690 |
| 100+ | CHF 12.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14V101QS-BK108XI
Order Code2749794
Also Known AsSP005644695, CY14V101QS-BK108XI
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
Read Access Time10ns
Write Access Time10ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageFBGA
No. of Pins24Pins
InterfacesQSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
1Mbit
Read Access Time
10ns
Supply Voltage Min
2.7V
IC Case / Package
FBGA
Interfaces
QSPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
128K x 8bit
Write Access Time
10ns
Supply Voltage Max
3.6V
No. of Pins
24Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability