Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.810 |
5+ | CHF 25.930 |
10+ | CHF 23.150 |
25+ | CHF 22.240 |
50+ | CHF 21.620 |
Product Information
Product Overview
CYT4BF8CEDQ0AEEGS is a TRAVEO™ T2G 32-bit automotive microcontroller targeted at automotive systems such as high-end body-control units. CYT4BF has two Arm® Cortex®-M7 CPUs for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. This device contains embedded peripherals supporting a Controller Area Network with Flexible Data Rate (CAN FD), Local Interconnect Network (LIN), Gigabit Ethernet, and FlexRay. TRAVEO™ T2G device is manufactured on an advanced 40nm process. CYT4BF incorporates low-power flash memory, and multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform. The application includes an automotive body control module (BCM), automotive gateway, and automotive head unit.
- 2 CM7 cores, 8384Kb code flash, 256Kb work flash, 1024Kb RAM, 81 ADC channel
- 10 SCB channels, 17 LIN channels, 1 Ethernet channels, 1 SD/eMMC
- Single-cycle multiply, single/double-precision floating point unit (FPU)
- 16KB data cache, 16KB instruction cache, memory protection unit (MPU)
- 16KB instruction and 16KB data tightly-coupled memories (TCM)
- Single-cycle multiply, memory protection unit (MPU)
- Inter-processor communication in hardware
- Peripheral DMA controller #0 (P-DMA0) with 143 ch, peripheral DMA controller #1 (P-DMA1) with 65 ch
- Qualified for automotive application according to AEC-Q100
- 176-TEQFP package, ambient temperature range from -40 to 125°C
Technical Specifications
Traveo T2G Family CYT4BF Series Microcontrollers
32 bit
8384KB
TEQFP
CAN, I2C, I2S, LIN, SPI, UART
81Channels
2.7V
-40°C
Surface Mount
CYT4BF Series
MSL 3 - 168 hours
ARM Cortex-M7F, ARM Cortex-M0+
350MHz
176Pins
144I/O's
1MB
12Bit
5.5V
105°C
Traveo II
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate