Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.150 |
Product Information
Product Overview
The CY8CKIT-043 is a PSoC 4 M-series prototyping kit. This kit is designed as an easy to use and inexpensive prototyping platform. The PSoC 4200M device is an expansion of the PSoC 4 device family, which offers more flash, GPIOs, programmable analogue and digital blocks. The PSoC 4200M (CY8C4247AZI-M485) device is a true programmable embedded system-on chip, integrating custom analogue and digital peripheral functions, memory and an ARM Cortex -M0 microcontroller on a single chip. The programmable analogue and digital peripheral functions allow higher flexibility, in-field tuning of the design and faster time to market. The PSoC 4 M-series prototyping kit also integrates the Cypress KitProg, which enables onboard programming, debugging and bridging functionality such as USB-UART and USB-I2C. The KitProg is used to program and debug target PSoC 4200M device allows to separate the KitProg board from PSoC 4 M-Series target board.
- 3.3V to 5.5V operation, LED to provide feedback
- Onboard CMOD capacitors to enable CapSense development, bypass capacitors for quality ADC conversion
- Push button to provide an user input, load capacitors to connect 32KHz external crystal oscillator
- Amber LED indicates power on, green LED indicates status & blue LED glows with breathing effect
- Offers an open footprint breakout board to maximize endutility of PSoC 4200M
- PSoC 4200M, PSoC 4200M headers J1 and J2 & PSoC 4200M 10pin program/debug header J5
- KitProg (PSoC 5LP) device U1 (CY8C5868LTI-LP039), KitProg headers J8, J9 & SWD connection J3, J7
- USB finger connector J6, EZ-BLE PRoC module U4 (footprint only)
- 1 DPDT switch SW4 to select SWD target device (footprint only), perforated ‘snappable’ board design
- Current measurement jumper J4 (footprint only)
Applications
Embedded Design & Development
Contents
CY8CKIT-043 PSoC 4 M-series prototyping kit, Quick start guide.
Warnings
Board must be protected from any over current conditions and swapped power connections.
Technical Specifications
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate