Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYP
Manufacturer Part NoAU-D12
Order Code3402215
Also Known AsGTIN UPC EAN: 5060067150419
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.010 |
3+ | CHF 43.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYP
Manufacturer Part NoAU-D12
Order Code3402215
Also Known AsGTIN UPC EAN: 5060067150419
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Compact 2 way TOSlink optical distribution amplifier which maintains a reliable and loss-less audio signal transmission.
- Accepts 2-channel LPCM, compressed 2-channel and mult-channel Dolby & DTS audio signals
- Supports 5m cable length either side of device
- Electromagnetic noise-free transmission
- Connections: 1x TOSlink in, 2x TOSlink out
Technical Specifications
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284