Print Page
PDME2-5-D24-D
Isolated Through Hole DC/DC Converter, ITE, DIP, 1:1, 2 W, 2 Output, 24 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPDME2-5-D24-D
Order Code4278995
Product RangePDME2-D Series
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 4.440 | 
| 5+ | CHF 4.280 | 
| 10+ | CHF 4.210 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPDME2-5-D24-D
Order Code4278995
Product RangePDME2-D Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 124VDC
Output Current - Output 142mA
Output Voltage - Output 2-24VDC
Output Current - Output 2-42mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.16mm
Height8.2mm
Depth20.32mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangePDME2-D Series
SVHCTo Be Advised
Product Overview
PDME2-5-D24-D is a PDME2-D series DC-DC converter. It is an isolated module housed in a compact DIP package. Featuring an extended -40 to +105°C operating temperature range, unregulated outputs and continuous short circuit protection, this low power DC-DC converter is ideally suited for high volume applications in the industrial, consumer, and telecom space. Designed to meet UL/EN/BS EN 62368.
- 5VDC typical input voltage, ±24VDC output voltage, ±4 to ±42mA output current range
 - 2W maximum output power, 86% typical efficiency (nominal input voltage, full load)
 - Dual unregulated output, 1500VDC isolation minimum (input to output for 1 minute at 1mA)
 - 260KHz switching frequency typ
 - Black flame-retardant and heat-resistant plastic (UL94V-0) case material
 - No-load input current as low as 8mA
 - Dimension is 20.32 x 10.16 x 8.20mm
 - Operating temperature range from -40 to 105°C
 
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
-42mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
8.2mm
Input Voltage DC Min
4.5V
Product Range
PDME2-D Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-24VDC
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.16mm
Depth
20.32mm
Input Voltage DC Max
5.5V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024