Print Page
AE40B-UW-S12-DIN
Isolated DIN Rail Mount DC/DC Converter, 6:1, 40 W, 1 Output, 12 VDC, 3.34 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoAE40B-UW-S12-DIN
Order Code4307712
Product RangeAE40B-UW Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 45.160 |
| 5+ | CHF 44.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoAE40B-UW-S12-DIN
Order Code4307712
Product RangeAE40B-UW Series
Technical Datasheet
Power Supply Applications-
Input Ratio6:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 112VDC
Output Current - Output 13.34A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5.6kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom800V
Width70mm
Height44mm
Depth137mm
Input Voltage DC Min250V
Input Voltage DC Max1.5kV
Product RangeAE40B-UW Series
SVHCTo Be Advised
Product Overview
AE40B-UW-S12-DIN is a AE40B-UW series 40W isolated DC to DC converter offering 5600VDC isolation and an ultra-wide 6:1 input voltage range of 250 to 1500VDC. Housed in an encapsulated package, the series carries an extended operating temperature range of -40 up to +105°C, making it a reliable option for renewable energy applications such as solar power equipment, wind turbines, and electric charging stations.
- 12VDC output voltage, 3.34A maximum output current
- 86% typical efficiency (measured at 800VDC input voltage, full load)
- 65KHz typical switching frequency
- Input reverse polarity and under voltage protection
- Output over-voltage, over current, and short circuit protection
- Reinforced insulation
- EN/BS EN 62109 certified and meets UL 1741, CSA C22.2 No. 107.1
- Din rail mounting style
- Dimension is 137mm x 70mm x 44mm
- Operating temperature range from -40°C to 85°C, natural convection cooling
Technical Specifications
Power Supply Applications
-
Output Power Max
40W
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Width
70mm
Depth
137mm
Input Voltage DC Max
1.5kV
SVHC
To Be Advised
Input Ratio
6:1
No. of Outputs
1 Output
Output Current - Output 1
3.34A
Output Current - Output 2
-
Isolation Voltage
5.6kV
Input Voltage DC Nom
800V
Height
44mm
Input Voltage DC Min
250V
Product Range
AE40B-UW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42