Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPF240D25R
Order Code1613907
Product RangePowerFin / PF
Technical Datasheet
219 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.520 |
5+ | CHF 25.220 |
10+ | CHF 23.930 |
20+ | CHF 23.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPF240D25R
Order Code1613907
Product RangePowerFin / PF
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min12Vrms
Control Voltage Min3VDC
Control Voltage Max15VDC
Product RangePowerFin / PF
Product Overview
The PF240D25R is a 1-phase PCB-mount SIP Solid State Relay with thermally conductive epoxy encapsulation. The PF series solid state relay features SCR output for heavy industrial loads and random turn-on switching mode.
- DC control input
- Normally open output
- 600Vpk Transient overvoltage
- 0.1mA RMS Maximum off-state leakage current at rated voltage
- 0.06ARMS Minimum load current
- 250Apk Maximum surge current (16.6ms)
- 1.6Vpk Maximum on-state voltage drop at rated current
- 0.5 Minimum power factor (with maximum load)
- 3VDC Minimum turn-on voltage
- 1VDC Minimum turn-off voltage
- 4000VRMS Dielectric strength (input/output/base (50/60Hz))
- 8pF Maximum capacitance (input/output)
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Through Hole
Operating Voltage Min
12Vrms
Control Voltage Max
15VDC
Load Current
25A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
3VDC
Product Range
PowerFin / PF
Technical Docs (2)
Alternatives for PF240D25R
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025