Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCPC2450C
Order Code1613885
Product RangeMCPC
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 139.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 139.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCPC2450C
Order Code1613885
Product RangeMCPC
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min180Vrms
Control Voltage Min8VDC
Control Voltage Max32VDC
Product RangeMCPC
Product Overview
The MCPC2450C is a 1-phase Control Relay with thermally conductive epoxy encapsulation, SPST-NO contact, proportional output switching mode and barrier strip screw terminals. This MCPC-series panel mount relay features microprocessor based phase angle controller/SSR and output status indicator. Low-voltage, current or potentiometer control. For use with resistive loads only.
- Separate output enable/disable control
- 0 to 100% Control range
- 0 to 10VDC Analogue control signal
- 1.6Vpk Maximum on-state voltage drop
- 20kΩ Nominal input impedance
- 4000Vrms Dielectric strength
- -20 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Screw
Operating Voltage Min
180Vrms
Control Voltage Max
32VDC
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
8VDC
Product Range
MCPC
Technical Docs (2)
Alternatives for MCPC2450C
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0865