Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRSED
Order Code1895456
Product RangeED
Technical Datasheet
512 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.890 |
5+ | CHF 9.580 |
10+ | CHF 9.070 |
20+ | CHF 8.890 |
50+ | CHF 8.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DRSED is a finger-safe relay Socket suitable for to mount ED-series relays onto standard 35mm DIN rail. This socket will accept ED-series solid state relays and rated to 250VAC/DC, 12A. This socket is ideal for DIN rail mounting.
- IP10 Protection rating
Applications
Industrial
Warnings
Side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values. Do not allow liquids or foreign objects to enter this product.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
Socket Terminals
Screw
Current Rating
12A
Product Range
ED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036378