Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2425-10
Order Code1200216
Product Range1
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.140 |
5+ | CHF 45.390 |
10+ | CHF 43.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2425-10
Order Code1200216
Product Range1
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product Range1
Product Overview
The D242510 is a panel-mount Solid State Relay with screw terminals. The instantaneous turn-on switching solid state relay features SCR output for heavy industrial loads, redesigned housing with anti-rotation barriers and improved SEMS screw and washer.
- Direct bond copper substrate
- Direct power lead frame
- Epoxy-free design
- 600Vpk Transient overvoltage
- 1mARMS Maximum off-state leakage current at rated voltage
- 1.15VRMS Maximum on-state voltage drop at rated current
- 0.8°C/W Junction-to-case thermal resistance
- 4000VRMS (50/60Hz) Input/output/base dielectric strength
- 10⁹Ω at 500VDC Minimum insulation resistance
- 8pF Input/output maximum capacitance
Applications
Industrial
Warnings
Risk of material damage and hot enclosure, it’s side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
3VDC
Product Range
1
Technical Docs (3)
Alternatives for D2425-10
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104327