Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D100
Order Code1779776
Product Range1-DC
Technical Datasheet
284 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 153.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 153.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D100
Order Code1779776
Product Range1-DC
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current100A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min0VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Range1-DC
Product Overview
The D1D100 is a Solid-state Relay with panel mount, 1-DC series. DC output, MOSFET output. Redesigned housing with anti-rotation barriers. Easily paralleled for higher current applications.
- Improved SEMS screw and washer
- EMC compliant to Level 3
- Epoxy-free design
- UL94V-0 Flammability rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
Load Current
100A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3.5VDC
Product Range
1-DC
Technical Docs (3)
Alternatives for D1D100
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075