Print Page
XLS 2502
Power Amplifier, 2x 775W RMS (Class D)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROWN AUDIO
Manufacturer Part NoXLS 2502
Order Code3531881
Product RangeCrown Audio - XLS xx02
Also Known AsGTIN UPC EAN: 0691991001239
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 655.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 655.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROWN AUDIO
Manufacturer Part NoXLS 2502
Order Code3531881
Product RangeCrown Audio - XLS xx02
Also Known AsGTIN UPC EAN: 0691991001239
Technical Datasheet
Product RangeCrown Audio - XLS xx02
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The next generation of XLS got a makeover with a sleek new look, larger LCD display, and more DSP with extended functionality. Like its predecessor, the new XLS is ultra-efficient with Crown’s patented DriveCore technology and can drive 2400W at 4Ω bridged with tons of headroom guaranteeing a clean, undistorted signal straight to your speakers. The XLS DriveCore 2 assures that you will be heard as you deliver powerful, pure sound experiences for any venue.
- Class D amp with Crown's ultra efficient DriveCore technology weighs less than 5kg
- Higher DSP capabilities: More control; has band pass filter per channel
- Increased lighting functionality; turn off display or any/all LED indicators except clip and thermal to reduce distraction in dark venues
- Selectable input sensitivity; 1.4Vrms and 0.775Vrms options so that amp can be driven at full power
- Set display sleep mode after specified time without having to press a button
- Security setting disables menu buttons; menu locked/unlocked by entering button combination
- System reset allows factory settings to be restored
- Remote power trigger
- Peakx™ Limiters provide maximum output while protecting your speakers
- XLR, 6.35mm (¼") jack , RCA inputs provide flexibility
- Integrated PureBand™ Crossover System for better performance and control
- Efficient forced-air fans prevent excessive thermal build-up
- Power Output (per channel): 1200W @ 2Ω, 775W @ 4Ω, 440W @ 8Ω
- Power Output (bridged): 2400W @ 4Ω, 1550W @ 8Ω
Technical Specifications
Product Range
Crown Audio - XLS xx02
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.315