Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoGNRD06CDL
Order Code4036937
Product RangeGNRD-0 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 223.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 223.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNRD06CDL
Order Code4036937
Product RangeGNRD-0 Series
Technical Datasheet
Contact Configuration-
Load Current6A
Operating Voltage Max36VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min7VDC
Control Voltage Min7VDC
Control Voltage Max30VDC
Product RangeGNRD-0 Series
SVHCLead (21-Jan-2025)
Product Overview
GNRD06CDL is a GNRD-0 series DIN rail mount motor reversing solid state relay. It is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
- Output current is 6A, control voltage range from 7 to 30V, DC switching
- Output voltage range from 7 to 36V
- Maximum reverse voltage is -30V, minimum turn-on voltage is 7V
- For frequent start/stop/reversing operation of DC motors
- Ambient operating temperature range from -40 to 80°C
- UL94 V-0 housing material, minimum power factor is 0.45
Technical Specifications
Contact Configuration
-
Operating Voltage Max
36VDC
Relay Terminals
Screw
Operating Voltage Min
7VDC
Control Voltage Max
30VDC
SVHC
Lead (21-Jan-2025)
Load Current
6A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
7VDC
Product Range
GNRD-0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11748