Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No88975111
Order Code2890672
Product RangeMillenium Evo
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No88975111
Order Code2890672
Product RangeMillenium Evo
Technical Datasheet
No. of Analogue Inputs20
No. of Analogue Outputs-
No. of Digital Inputs16
No. of Digital Outputs8
Meter Display TypeLCD
IP / NEMA RatingIP20, IP40
Product RangeMillenium Evo
SVHCTo Be Advised
Product Overview
- Easily integrated
- Compact
- Expandable
Applications
Automation & Process Control
Technical Specifications
No. of Analogue Inputs
20
No. of Digital Inputs
16
Meter Display Type
LCD
Product Range
Millenium Evo
No. of Analogue Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
IP20, IP40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38