Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No88829119
Order Code2426540
Product RangeEMAR9 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerCROUZET
Manufacturer Part No88829119
Order Code2426540
Product RangeEMAR9 Series
Technical Datasheet
Product RangeEMAR9 Series
Timer FunctionsOn-Delay
Time Min0.1s
Time Max0
No. of Timing Ranges0
Timer Output1 Changeover Relay
Supply Voltage Max24V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
EMAR9 Series
Time Min
0.1s
No. of Timing Ranges
0
Supply Voltage Max
24V
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
0
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504