Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84870200
Order Code4236644
Product RangeENR Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 79.530 |
5+ | CHF 77.940 |
10+ | CHF 76.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 79.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No84870200
Order Code4236644
Product RangeENR Series
Technical Datasheet
Supply Voltage-
Response Time500ms
Power Consumption5VA
Product RangeENR Series
SVHCLead (21-Jan-2025)
Alternatives for 84870200
1 Product Found
Technical Specifications
Supply Voltage
-
Power Consumption
5VA
SVHC
Lead (21-Jan-2025)
Response Time
500ms
Product Range
ENR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103419