Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 332.660 |
| 5+ | CHF 326.000 |
| 10+ | CHF 319.350 |
| 20+ | CHF 312.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 332.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROPICO
Manufacturer Part NoRM6
Order Code1718663
Technical Datasheet
Decade Box TypeResistance
No. of Decades6
Decade Test Range10 ohm to 10Mohm
Accuracy1%
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Cost effective decade box offering excellent value for money. This 6 decade model has a total resistance of 11.1111 Mega ohm with a resolution of 10 ohm. The accuracy of ±1% is achieved using metal film resistors which have a power rating of 0.4 Watt, the maximum specified voltage is 250V. Designed for durability the case is hardwood with an anaodised aluminium top panel which is clearly marked with the switch position numbers and the decade values
- 6 decades
- Range 10 ohm to 10 Mega ohm
- Accuracy 1%
- Low cost
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
10 ohm to 10Mohm
Product Range
-
No. of Decades
6
Accuracy
1%
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5