Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoE243-41S-G-RN-AJ-AJ
Order Code1227839
Product RangeE243 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 74.920 |
5+ | CHF 73.300 |
10+ | CHF 71.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 74.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoE243-41S-G-RN-AJ-AJ
Order Code1227839
Product RangeE243 Series
Technical Datasheet
Meter FunctionFrequency
Meter Range45Hz to 65Hz
Panel Cutout Height68mm
Panel Cutout Width68mm
Product RangeE243 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The E243-41S-G-RN-AJ-AJ is a Frequency Meter uses an integral electronic converter and a moving coil indicator. This easy to read meter is class 0.5 accurate.
- 4VA Maximum burden
Applications
Industrial, Metering
Technical Specifications
Meter Function
Frequency
Panel Cutout Height
68mm
Product Range
E243 Series
Meter Range
45Hz to 65Hz
Panel Cutout Width
68mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19