Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPGDWT-01-0000-00LE5
Order Code2839926
Product RangeXLamp XP-G3
Technical Datasheet
859 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.190 |
10+ | CHF 1.130 |
25+ | CHF 1.110 |
50+ | CHF 1.090 |
100+ | CHF 0.924 |
500+ | CHF 0.862 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGDWT-01-0000-00LE5
Order Code2839926
Product RangeXLamp XP-G3
Technical Datasheet
Product RangeXLamp XP-G3
LED ColourNeutral White
Viewing Angle125°
Luminous Flux @ Test164lm
CCT4000K
Forward Current If Max2A
Forward Voltage @ Test2.73V
Forward Current @ Test350mA
Power Dissipation Pd6W
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XP-G3
Viewing Angle
125°
CCT
4000K
Forward Voltage @ Test
2.73V
Power Dissipation Pd
6W
LED Colour
Neutral White
Luminous Flux @ Test
164lm
Forward Current If Max
2A
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001