Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMT1412-0000-000N0U0A30G
Order Code2946168
Product RangeXLamp CMT1412
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.810 |
| 10+ | CHF 5.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMT1412-0000-000N0U0A30G
Order Code2946168
Product RangeXLamp CMT1412
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max92
Power Rating28W
Luminous Flux @ Test1429lm
Forward Current @ Test350mA
Viewing Angle115°
Forward Voltage VF Typ34.5V
Nominal CCT (K)3000 K
COB Length13.5mm
COB Width13.5mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test118.34lm/W
Light Emitting Surface9.8mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.45mm
Product RangeXLamp CMT1412
SVHCTo Be Advised
Product Overview
The <bold>Cree XLamp</bold> High-Current LED Array family is optimized for best‑in‑class lumen output, efficacy and reliability at high drive currents. XLamp CMT LEDs deliver performance in industry-compatible packages and LESes, enabling lighting manufacturers to upgrade their designs for applications such as track, downlight and outdoor lighting.
- 9.8mm optical source
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 750mA
- 115° viewing angle, uniform chromaticity profile
- Top-side solder connections
- UL recognized component (E349212)
Applications
LED Lighting
Technical Specifications
COB Colour
Warm White
Power Rating
28W
Forward Current @ Test
350mA
Forward Voltage VF Typ
34.5V
COB Length
13.5mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9.8mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMT1412
Colour Rendering Index Max
92
Luminous Flux @ Test
1429lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
13.5mm
Lumens / Watt @ Current Test
118.34lm/W
Lens Type
-
Height
1.45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003326