Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMA1303-0000-000F0U0A27G
Order Code3227247
Product RangeXLamp CMA1303
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | CHF 2.340 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 234.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA1303-0000-000F0U0A27G
Order Code3227247
Product RangeXLamp CMA1303
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max92
Power Rating15W
Luminous Flux @ Test630lm
Forward Current @ Test350mA
Viewing Angle116°
Forward Voltage VF Typ18.7V
Nominal CCT (K)2700 K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test96.26lm/W
Light Emitting Surface4.5mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CMA1303
SVHCTo Be Advised
Technical Specifications
COB Colour
Warm White
Power Rating
15W
Forward Current @ Test
350mA
Forward Voltage VF Typ
18.7V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
4.5mm
Lens Shape
Round with Flat Top
Product Range
XLamp CMA1303
Colour Rendering Index Max
92
Luminous Flux @ Test
630lm
Viewing Angle
116°
Nominal CCT (K)
2700 K
COB Width
13.35mm
Lumens / Watt @ Current Test
96.26lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability