Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREALITY 3D
Manufacturer Part NoUW-02
Order Code3934270
Product RangeUW Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 227.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 227.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREALITY 3D
Manufacturer Part NoUW-02
Order Code3934270
Product RangeUW Series
Technical Datasheet
Accessory TypeWashing & Curing Machine
For Use WithCreality 3D 10.1" SLA 3D Printers
Product RangeUW Series
SVHCTo Be Advised
Product Overview
UW-02 is a large model washing and curing machine. The 360° specular reflections curing rotating platform with 385nm and 405nm dual-band LED beads, all-round curing without dead band. Dual-band UV lamp beads strip, increase entire lens strip to make the UV light source irradiation is more uniform and concentrated and more complete model curing.
- 10.1inch large size
- Fully-enclosed machine size
Technical Specifications
Accessory Type
Washing & Curing Machine
Product Range
UW Series
For Use With
Creality 3D 10.1" SLA 3D Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84248970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20