Print Page
Image is for illustrative purposes only. Please refer to product description.
635 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.320 |
10+ | CHF 1.130 |
25+ | CHF 1.040 |
50+ | CHF 0.989 |
100+ | CHF 0.931 |
250+ | CHF 0.865 |
500+ | CHF 0.818 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT10-1030-G1
Order Code2353626
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max200V
Switching Power Max10W
Contact Resistance Max0.2ohm
Operate AT Min10AT
Operate AT Max30AT
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount
Switching Voltage Max
200V
Contact Resistance Max
0.2ohm
Operate AT Max
30AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000368
Product traceability