Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoC247S
Order Code2982882
Product RangeCotoMOS Series
Technical Datasheet
3,185 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.540 |
10+ | CHF 3.140 |
25+ | CHF 3.010 |
50+ | CHF 2.900 |
100+ | CHF 2.810 |
250+ | CHF 2.700 |
500+ | CHF 2.590 |
1000+ | CHF 2.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoC247S
Order Code2982882
Product RangeCotoMOS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max80V
Load Current1.25A
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.3pF
Off State Leakage Current Max1µA
Product RangeCotoMOS Series
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
80V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Load Type
AC / DC
Load Current
1.25A
Relay Mounting
Surface Mount
On State Resistance Max
0.5ohm
I/O Capacitance Typ
1.3pF
Product Range
CotoMOS Series
Technical Docs (1)
Alternatives for C247S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000233
Product traceability