Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No941C20W1K-F
Order Code1832255
Product Range941C Series
Technical Datasheet
4,340 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.830 |
5+ | CHF 9.980 |
10+ | CHF 9.260 |
20+ | CHF 8.130 |
40+ | CHF 7.960 |
54+ | CHF 7.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No941C20W1K-F
Order Code1832255
Product Range941C Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / Package-
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsAxial Leaded
Lead Spacing-
dv/dt Rating754V/µs
Peak Current754A
RMS Current (Irms)19.4A
ESR0.005ohm
Product Diameter-
Product Length54mm
Product Width45.6mm
Product Height-
Ripple Current-
Output (kvar)-
Height54mm
Product Range941C Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
1µF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
-
Peak Current
754A
ESR
0.005ohm
Product Length
54mm
Product Height
-
Output (kvar)
-
Product Range
941C Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
Axial Leaded
dv/dt Rating
754V/µs
RMS Current (Irms)
19.4A
Product Diameter
-
Product Width
45.6mm
Ripple Current
-
Height
54mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503