Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No941C20P68K-F
Order Code1832254
Product Range941C Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.040 |
5+ | CHF 5.080 |
10+ | CHF 4.890 |
20+ | CHF 4.690 |
40+ | CHF 4.360 |
100+ | CHF 4.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No941C20P68K-F
Order Code1832254
Product Range941C Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.68µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating754V/µs
Peak Current513A
RMS Current (Irms)15.8A
ESR0.006ohm
Product Diameter-
Product Length54mm
Product Width39.2mm
Product Height54mm
Ripple Current-
Output (kvar)-
Height54mm
Product Range941C Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 941C series flat oval Film Capacitor is constructed with polypropylene film and dual metallised electrodes for both self healing properties and high peak current carrying capability (dV/dt). This series features low ESR characteristics, excellent high frequency and high voltage capabilities. It is suitable for pulse and snubber applications.
- High dV/dt
- High ripple current
- Low inductance
- Self healing
- UL510 polyester tape wrap case
- UL94V-0 epoxy fill resin
- Tin-plated copper terminal
Applications
Industrial
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.68µF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
-
Peak Current
513A
ESR
0.006ohm
Product Length
54mm
Product Height
54mm
Output (kvar)
-
Product Range
941C Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
PC Pin
dv/dt Rating
754V/µs
RMS Current (Irms)
15.8A
Product Diameter
-
Product Width
39.2mm
Ripple Current
-
Height
54mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055542