Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No940C10P22K-F
Order Code1610842
Product Range940C Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No940C10P22K-F
Order Code1610842
Product Range940C Series
Technical Datasheet
Capacitor Case / PackageAxial Leaded
Dielectric TypeDouble Metallized PP
Capacitance0.22µF
Capacitance Tolerance 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)0
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating0
Peak Current188A
RMS Current (Irms)7.4A
ESR0.007ohm
Product Diameter17.5mm
Product Length34mm
Product Width-
Product Height34mm
Ripple Current-
Output (kvar)-
Product Range940C Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitor Case / Package
Axial Leaded
Capacitance
0.22µF
Typical Applications
Snubber
Voltage(AC)
0
Humidity Rating
-
Lead Spacing
-
Peak Current
188A
ESR
0.007ohm
Product Length
34mm
Product Height
34mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Dielectric Type
Double Metallized PP
Capacitance Tolerance
10%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
dv/dt Rating
0
RMS Current (Irms)
7.4A
Product Diameter
17.5mm
Product Width
-
Ripple Current
-
Product Range
940C Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008392