Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 219.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 219.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Coral dev board with 4GB RAM is a single-board computer that's ideal when need to perform fast machine learning (ML) inferencing in a small form factor. You can use the Dev Board to prototype your embedded system and then scale to production using the on-board Coral System-on-Module (SoM) combined with custom PCB hardware.
- High-speed and low-power ML inferencing (4 TOPS at 2W)
- A complete Linux system (running Mendel, a Debian derivative)
- Prototyping and evaluation board for the small Coral SoM (40 x 48mm)
- Edge TPU System-on-Module (SoM)
- Google Edge TPU ML accelerator coprocessor
- Cryptographic coprocessor, MicroSD card slot, Gigabit Ethernet port
- Bluetooth 4.2 and 8GB eMMC
- USB connections (USB Type-C power port (5 V DC), USB 3.0 Type-C OTG port)
- USB 3.0 Type-A host port and USB 2.0 Micro-B serial console port
- Audio connections (3.5mm audio jack, digital PDM microphone (x2), 4pin terminal for stereo speakers)
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Silicon Family Name
i.MX 8M
Core Sub-Architecture
Cortex-A53, Cortex-M4F
Kit Contents
Dev Board i.MX 8M SoC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145