Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No126-1063
Order Code1312352
Product Range126 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
50+ | CHF 16.440 |
Price for:Each
Minimum: 50
Multiple: 50
CHF 822.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No126-1063
Order Code1312352
Product Range126 Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max19.05mm
Strain Relief MaterialSteel
Product Range126 Series
For Use WithWPI 126 Series
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Steel
For Use With
WPI 126 Series
Cable Diameter Max
19.05mm
Product Range
126 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
Product traceability