Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part NoGC3817 30/50
Order Code1899423
Product RangeGC3817 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.640 |
10+ | CHF 2.210 |
25+ | CHF 2.140 |
50+ | CHF 2.090 |
100+ | CHF 2.020 |
250+ | CHF 1.920 |
500+ | CHF 1.720 |
1000+ | CHF 1.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part NoGC3817 30/50
Order Code1899423
Product RangeGC3817 Series
Technical Datasheet
Product RangeGC3817 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max3A
Switching Voltage Max400V
Switching Power Max60W
Contact Resistance Max0.1ohm
Operate AT Min30AT
Operate AT Max50AT
Technical Specifications
Product Range
GC3817 Series
Switch Mounting
-
Switching Voltage Max
400V
Contact Resistance Max
0.1ohm
Operate AT Max
50AT
Contact Configuration
SPST-NO
Contact Current Max
3A
Switching Power Max
60W
Operate AT Min
30AT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553