Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.650 |
10+ | CHF 15.620 |
25+ | CHF 13.540 |
50+ | CHF 12.420 |
100+ | CHF 11.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part NoCW1725-1
Order Code2409195
Technical Datasheet
Sensor Body MaterialSteel
Beam Angle35°
Output Current250mA
Switching Voltage60V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CW1725-1 is a Tip-over Switch made of tin plated case with mechanical stress resistant.
- Resistant to ambient environmental conditions
- Hermetically sealed and inert gas filled
- 0.25A, 60V (maximum), 3VA (maximum) Contact capacity
- 30Ω Maximum contact resistance at 5VDC
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Body Material
Steel
Output Current
250mA
Product Range
-
Beam Angle
35°
Switching Voltage
60V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751