Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
38 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.220 |
10+ | CHF 5.590 |
25+ | CHF 5.120 |
50+ | CHF 4.730 |
100+ | CHF 4.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoS1372
Order Code2218017
Technical Datasheet
Sensor TypeCylindrical Reed Switch
Sensing Range Max5mm
Sensing Distance Max5mm
Sensor MountingCable
Supply Current10mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Product Overview
The S1372 is a cable mount Reed Proximity Switch with black polypropylene case, cylindrical normally open contact and 2 x 0.12mm² PTFE insulated black cable. Suitable for position and limit sensing, linear actuators and door switch.
- 90mm Lead wire length
- 115mΩ Maximum contact resistance
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensor Type
Cylindrical Reed Switch
Sensing Distance Max
5mm
Supply Current
10mA
Operating Temperature Max
85°C
Sensing Range Max
5mm
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446