Print Page
Image is for illustrative purposes only. Please refer to product description.
163 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.040 |
10+ | CHF 6.420 |
25+ | CHF 5.920 |
50+ | CHF 5.130 |
100+ | CHF 5.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PSB175/30 is a 8mm flange-mount Reed Proximity Switch with blue nylon 66 case, 2 x round 0.14mm² PVC covered grey and insulated brown/white cable. This proximity switch is operated by a moving magnet and can be used to detect many directions of movement. When the magnet reaches the operate distance from the reed switch, the reed switch contacts (rectangular, normally closed) will operate. Moving the magnet away will cause the reed switch contacts to switch back to their original position. Suitable for position and limit sensing, linear actuators, security system switch and door switch applications.
- 5W/VA Maximum switching capacity (resistive)
- 150mΩ Maximum contact resistance
- -25 to 90°C Storage temperature range
Applications
Industrial, Sensing & Instrumentation, Security
Technical Specifications
Sensing Range Max
8mm
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
8mm
Supply Current
500mA
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008