Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.010 |
25+ | CHF 3.560 |
50+ | CHF 3.200 |
100+ | CHF 2.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPSA 240/30-BLK
Order Code3530882
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max-
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011