Print Page
Image is for illustrative purposes only. Please refer to product description.
1,197 In Stock
1,150 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.680 |
10+ | CHF 2.060 |
25+ | CHF 2.010 |
50+ | CHF 1.840 |
100+ | CHF 1.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPPS24
Order Code732011
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max100mA
Switching Voltage Max24V
Switching Power Max1VA
Contact Resistance Max0.2ohm
Operate AT Min-
Operate AT Max-
Product Overview
The PPS24 is a single-pole single-throw proximity sensor SMD Reed Switch with NO contact type, polypropylene case and 0.2Ω maximum contact resistance.
Applications
Industrial
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Switching Voltage Max
24V
Contact Resistance Max
0.2ohm
Operate AT Max
-
Contact Configuration
SPST-NO
Contact Current Max
100mA
Switching Power Max
1VA
Operate AT Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00367