Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoP219.
Order Code103846
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 25.960 |
| 10+ | CHF 20.630 |
| 25+ | CHF 17.880 |
| 50+ | CHF 16.400 |
| 100+ | CHF 14.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoP219.
Order Code103846
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialPP (Polypropylene)
Media TypeLiquid
Process Connection Type1/8" NPT
Output Current2A
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max75°C
Product Range-
Product Overview
The P219. is a plastic reed Float Switch.
- Reversible float contact form
- 400VAC/DC Switching voltage
- 2A Maximum switching current
- 40VA Maximum switching capacity
- 80mΩ Maximum contact resistance
- 0.5mm² PVC Lead wire
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Output Current
2A
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
75°C
Sensor Body Material
PP (Polypropylene)
Process Connection Type
1/8" NPT
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04