Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMMPSA 240/30 LH
Order Code2218032
Product RangeMMPSA 240/30 Series
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.600 |
10+ | CHF 4.000 |
25+ | CHF 3.670 |
50+ | CHF 3.390 |
100+ | CHF 2.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMMPSA 240/30 LH
Order Code2218032
Product RangeMMPSA 240/30 Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Range Max10mm
Sensing Distance Max10mm
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMMPSA 240/30 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MMPSA 240/30 LH is a panel mount left hand Reed Proximity Switch with blue nylon 66 case, rectangular NO (normally open) contact and round 2 x 0.14mm² PVC covered grey and insulated brown/white cable. Suitable for position and limit sensing, linear actuators and door switch.
- 300mm Lead wire length
- 150mΩ Maximum contact resistance
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensor Type
Reed Switch
Sensing Distance Max
10mm
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Sensing Range Max
10mm
Sensor Mounting
Panel Mount
Operating Temperature Min
-20°C
Product Range
MMPSA 240/30 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005857