Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoCW1260
Order Code3094790
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.620 |
| 10+ | CHF 3.920 |
| 25+ | CHF 3.780 |
| 50+ | CHF 3.640 |
| 100+ | CHF 3.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoCW1260
Order Code3094790
Technical Datasheet
Sensor Body MaterialSteel
Beam Angle60°
Output Current250mA
Switching Voltage-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CW1260 is a compact Tip-over Switch with tin-plated steel case, normally open contact form/style and 1-pin electrode cable/termination. It is designed to switch on/off when tilted from the vertical position.
- 5mΩ Maximum contact resistance
- -37 to 100°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
Steel
Output Current
250mA
Product Range
-
Beam Angle
60°
Switching Voltage
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361