Print Page
Image is for illustrative purposes only. Please refer to product description.
871 In Stock
925 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.180 |
10+ | CHF 4.950 |
25+ | CHF 4.540 |
50+ | CHF 4.190 |
100+ | CHF 3.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoCTI 302.
Order Code3094820
Technical Datasheet
Sensor TypeReed Switch
Sensing Range Max10mm
Sensing Distance Max10mm
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Product Overview
The CTI 302 is a cylindrical magnetic Proximity Switch with brass case and normally open style contacts.
- 200mΩ Maximum contact resistance
- -20 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Reed Switch
Sensing Distance Max
10mm
Supply Current
500mA
Operating Temperature Max
85°C
Sensing Range Max
10mm
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969