Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.410 |
10+ | CHF 16.220 |
25+ | CHF 14.060 |
50+ | CHF 12.890 |
100+ | CHF 11.720 |
Product Information
Product Overview
The ASLS2 is a 2 to 4.9G activation level Shock/Linear Acceleration Switch with gold-plated steel case, robust construction and NO (normally open) gold-plated contacts. This through hole mounting switch features easy fitting and proven reliability. It is particularly suited for use in monitoring of centrifugal forces and controlling spin speeds. Suitable for electrical generating windmill and shock sensing.
- 10Ω Maximum contact resistance
- -20 to 85°C Operating temperature range
Applications
Industrial, Medical, Alternative Energy, Sensing & Instrumentation, Automotive, Security
Notes
The cutting or bending point should be no closer than 3mm to the glass to metal seal and the lead should be supported between the cutting or bending point and the glass to metal seal.
Technical Specifications
-
Through Hole
-
-
-
85°C
-
-
-
-
2 Pin
-20°C
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate