Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5030-561MEC
Order Code2836812
Product RangeXFL5030 Series
Also Known AsXFL5030-561MEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.620 |
| 10+ | CHF 1.950 |
| 50+ | CHF 1.800 |
| 100+ | CHF 1.450 |
| 200+ | CHF 1.340 |
| 400+ | CHF 1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5030-561MEC
Order Code2836812
Product RangeXFL5030 Series
Also Known AsXFL5030-561MEB
Technical Datasheet
Inductance560nH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case5.48mm x 5.28mm x 3.1mm
Product RangeXFL5030 Series
DC Resistance Max3800µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Power Inductor Case
5.48mm x 5.28mm x 3.1mm
DC Resistance Max
3800µohm
Product Length
5.48mm
Product Height
3.1mm
RMS Current (Irms)
21A
Saturation Current (Isat)
9A
Product Range
XFL5030 Series
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability