Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4015-331MEC
Order Code2289208
Product RangeXFL4015 Series
Also Known AsXFL4015-331MEB
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.530 |
50+ | CHF 1.340 |
100+ | CHF 1.020 |
250+ | CHF 0.968 |
500+ | CHF 0.902 |
1000+ | CHF 0.852 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4015-331MEC
Order Code2289208
Product RangeXFL4015 Series
Also Known AsXFL4015-331MEB
Technical Datasheet
Inductance330nH
RMS Current (Irms)13.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeXFL4015 Series
Inductor Case / Package-
DC Resistance Max0.0075ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
XFL4015 Series
DC Resistance Max
0.0075ohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
13.2A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability