Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-301MEC
Order Code2836828
Product RangeXEL4030 Series
Also Known AsXEL4030-301MEB
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.880 |
| 10+ | CHF 2.690 |
| 50+ | CHF 2.510 |
| 100+ | CHF 2.320 |
| 200+ | CHF 1.860 |
| 500+ | CHF 1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-301MEC
Order Code2836828
Product RangeXEL4030 Series
Also Known AsXEL4030-301MEB
Technical Datasheet
Inductance300nH
RMS Current (Irms)18.9A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Power Inductor Case4mm x 4mm x 3.2mm
Product RangeXEL4030 Series
Inductor Case / Package-
DC Resistance Max3100µohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
18.9A
Saturation Current (Isat)
19A
Product Range
XEL4030 Series
DC Resistance Max
3100µohm
Product Length
4mm
Product Height
3.2mm
Technical Docs (1)
Alternatives for XEL4030-301MEC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
Product traceability