Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-112MEC
Order Code2288921
Product RangeSER80xx Series
Also Known AsSER8050-112MEB
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.910 |
| 10+ | CHF 2.170 |
| 25+ | CHF 2.000 |
| 50+ | CHF 1.850 |
| 100+ | CHF 1.690 |
| 250+ | CHF 1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8050-112MEC
Order Code2288921
Product RangeSER80xx Series
Also Known AsSER8050-112MEB
Technical Datasheet
Inductance1.1µH
RMS Current (Irms)11.97A
Inductor ConstructionShielded
Saturation Current (Isat)12.22A
Power Inductor Case8.8mm x 8.5mm x 5mm
Product RangeSER80xx Series
Inductor Case / Package-
DC Resistance Max3500µohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.1µH
Inductor Construction
Shielded
Power Inductor Case
8.8mm x 8.5mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
11.97A
Saturation Current (Isat)
12.22A
Product Range
SER80xx Series
DC Resistance Max
3500µohm
Product Length
8.8mm
Product Height
5mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001