Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2918H-223KL
Order Code2288918
Product RangeSER2900 Series
Technical Datasheet
130 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 7.820 | 
| 3+ | CHF 6.380 | 
| 5+ | CHF 6.360 | 
| 10+ | CHF 6.220 | 
| 20+ | CHF 6.100 | 
| 50+ | CHF 5.970 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2918H-223KL
Order Code2288918
Product RangeSER2900 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeSER2900 Series
Power Inductor Case27.9mm x 19.8mm x 15.36mm
Inductor Case / Package-
DC Resistance Max2860µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height15.36mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SER2918H-223KL is a Shielded Power Inductor with ferrite core, tin-silver-plated copper leads, gold-plated over nickel phosphor bronze base pad. Current handling to <gt/>100A. Third mounting pad for greater stability and board adhesion. Resistance to soldering heat maximum three 40 second reflows at +260°C, parts cooled to room temperature between cycles.
- Extremely low DC resistance
 - -40 to 85°C Operating temperature
 
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SER2900 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
28A
Saturation Current (Isat)
12A
Power Inductor Case
27.9mm x 19.8mm x 15.36mm
DC Resistance Max
2860µohm
Product Length
27.9mm
Product Height
15.36mm
Technical Docs (1)
Alternatives for SER2918H-223KL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0357
Product traceability