Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2011-202MLD
Order Code2288868
Product RangeSER2000 Series
Technical Datasheet
176 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.180 |
5+ | CHF 6.040 |
10+ | CHF 5.880 |
25+ | CHF 5.730 |
50+ | CHF 5.570 |
170+ | CHF 3.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 6.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2011-202MLD
Order Code2288868
Product RangeSER2000 Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Product RangeSER2000 Series
Power Inductor Case19.18mm x 9.27mm x 10.67mm
Inductor Case / Package-
DC Resistance Max0.00134ohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height10.67mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SER2000 series shielded Power Inductor with ferrite core and tin-silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Designed for high-current power supply applications
- Flat wire windings provide exceptionally low DCR
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
SER2000 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.27mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
40A
Saturation Current (Isat)
37A
Power Inductor Case
19.18mm x 9.27mm x 10.67mm
DC Resistance Max
0.00134ohm
Product Length
19.18mm
Product Height
10.67mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00908
Product traceability